Part Details for 1N4735A-T by Diodes Incorporated
Results Overview of 1N4735A-T by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4735A-T Information
1N4735A-T by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4735A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 12000 |
|
$0.0440 / $0.2200 | Buy Now |
|
Quest Components | 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 5 |
|
$0.0660 | Buy Now |
Part Details for 1N4735A-T
1N4735A-T CAD Models
1N4735A-T Part Data Attributes
|
1N4735A-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4735A-T
Diodes Incorporated
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for 1N4735A-T
This table gives cross-reference parts and alternative options found for 1N4735A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4735A-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N4735A-T vs 1N4735A-T |
1N4735APE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4735A-T vs 1N4735APE3/TR |
1N4735A | Rectron Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4735A-T vs 1N4735A |
1N4735A-A | Micro Commercial Components | Check for Price | Zener Diode, | 1N4735A-T vs 1N4735A-A |
1N4735A_T50R | onsemi | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4735A-T vs 1N4735A_T50R |
TC1N4735A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4735A-T vs TC1N4735A |
1N4735A | Crimson Semiconductor Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | 1N4735A-T vs 1N4735A |
1N4735A-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4735A-T is -65°C to 150°C, although the device can withstand storage temperatures from -65°C to 200°C.
-
To ensure proper biasing, the 1N4735A-T should be operated within the recommended voltage range (50V to 75V) and current range (1mA to 10mA). Additionally, the device should be connected in a circuit that provides a stable voltage source and adequate current limiting.
-
The typical reverse recovery time of the 1N4735A-T is around 10ns to 20ns, although this can vary depending on the specific application and operating conditions.
-
Yes, the 1N4735A-T can be used in high-frequency applications up to several hundred kHz, although the device's performance may degrade at very high frequencies due to internal capacitance and inductance.
-
To prevent electrostatic discharge (ESD) damage, it is recommended to handle the 1N4735A-T with ESD-safe equipment and follow proper ESD handling procedures, such as using wrist straps, anti-static bags, and ESD-safe work surfaces.