Part Details for 1N4735A T/R by NXP Semiconductors
Results Overview of 1N4735A T/R by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4735A T/R Information
1N4735A T/R by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4735A T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85954237
|
Verical | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R Min Qty: 7752 Package Multiple: 1 Date Code: 1101 | Americas - 55000 |
|
$0.0484 | Buy Now |
DISTI #
85954918
|
Verical | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R Min Qty: 7752 Package Multiple: 1 | Americas - 25000 |
|
$0.0484 | Buy Now |
DISTI #
88039322
|
Verical | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R Min Qty: 7752 Package Multiple: 1 Date Code: 1301 | Americas - 10000 |
|
$0.0484 | Buy Now |