Part Details for 1N4733AP by Microchip Technology Inc
Results Overview of 1N4733AP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4733AP Information
1N4733AP by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4733AP
1N4733AP CAD Models
1N4733AP Part Data Attributes
|
1N4733AP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4733AP
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733AP
This table gives cross-reference parts and alternative options found for 1N4733AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4733A-T50A | onsemi | $0.0617 | Zener 1W 5% 5.1 V (Fan-Fold), Axial Lead / DO-41, 3000-FNFLD | 1N4733AP vs 1N4733A-T50A |
1N4733A-AP | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4733AP vs 1N4733A-AP |
1N4733ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4733AP vs 1N4733ATR |
1N4733G | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4733AP vs 1N4733G |
1N4733A-G | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | 1N4733AP vs 1N4733A-G |
1N4733A | National Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4733AP vs 1N4733A |
1N4733ARL | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4733AP vs 1N4733ARL |
1N4733AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4733AP vs 1N4733AGE3 |