Part Details for 1N4733A by Invensys Sensor Systems
Results Overview of 1N4733A by Invensys Sensor Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4733A Information
1N4733A by Invensys Sensor Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4733A
1N4733A CAD Models
1N4733A Part Data Attributes
|
1N4733A
Invensys Sensor Systems
Buy Now
Datasheet
|
Compare Parts:
1N4733A
Invensys Sensor Systems
Zener Diode, 5.1V V(Z), 5%, 1W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSYS SENSOR SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733A
This table gives cross-reference parts and alternative options found for 1N4733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4733A | American Power Devices Inc | Check for Price | Zener Diode, 6.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4733A vs 1N4733A |
1N4733A | North American Philips Discrete Products Div | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, | 1N4733A vs 1N4733A |
1N4733A | Philips Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, | 1N4733A vs 1N4733A |
1N4733A | Grande Electronics Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 1W, | 1N4733A vs 1N4733A |
1N4733A | Fenwal Controls | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,5.1V V(Z),5%,DO-204AL | 1N4733A vs 1N4733A |