Part Details for 1N4730ATR by onsemi
Results Overview of 1N4730ATR by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4730ATR Information
1N4730ATR by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4730ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4730ATR-488-ND
|
DigiKey | DIODE ZENER 3.9V 1W DO41 Min Qty: 9458 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98226 In Stock |
|
$0.0300 | Buy Now |
DISTI #
V79:2366_17775882
|
Arrow Electronics | Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1416 | Americas - 2067 |
|
$0.0093 | Buy Now |
DISTI #
V72:2272_06296989
|
Arrow Electronics | Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1744 Container: Cut Strips | Americas - 1262 |
|
$0.0094 / $0.0098 | Buy Now |
DISTI #
85954824
|
Verical | Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 9837 Package Multiple: 1 Date Code: 1801 | Americas - 79226 |
|
$0.0381 | Buy Now |
DISTI #
85954927
|
Verical | Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 9837 Package Multiple: 1 Date Code: 1701 | Americas - 18000 |
|
$0.0381 | Buy Now |
DISTI #
30697546
|
Verical | Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 618 Package Multiple: 1 Date Code: 1416 | Americas - 2067 |
|
$0.0093 | Buy Now |
DISTI #
27147219
|
Verical | Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1163 Package Multiple: 1 Date Code: 1744 | Americas - 1262 |
|
$0.0094 | Buy Now |
|
Bristol Electronics | 4600 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 3.9V, 5%, 1W RoHS: Compliant Status: Obsolete Min Qty: 1 | 97226 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for 1N4730ATR
1N4730ATR CAD Models
1N4730ATR Part Data Attributes
|
1N4730ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4730ATR
onsemi
Zener 3.9V 1W 5%, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 64 mA |
Alternate Parts for 1N4730ATR
This table gives cross-reference parts and alternative options found for 1N4730ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4730ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4730A-G | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | 1N4730ATR vs 1N4730A-G |
1N4730A | Texas Instruments | Check for Price | 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N4730ATR vs 1N4730A |
1N4730A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4730ATR vs 1N4730A-GT3 |
933931560113 | Nexperia | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4730ATR vs 933931560113 |
1N4730AT50A | Fairchild Semiconductor Corporation | Check for Price | DIODE 3.9 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | 1N4730ATR vs 1N4730AT50A |
TC1N4730A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4730ATR vs TC1N4730A |
1N4730A | Rectron Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4730ATR vs 1N4730A |
1N4730A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 | 1N4730ATR vs 1N4730A-G |
1N4730A | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | 1N4730ATR vs 1N4730A |
1N4730A-TP | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4730ATR vs 1N4730A-TP |
1N4730ATR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4730ATR is -65°C to 150°C.
-
Yes, the 1N4730ATR is a high-reliability device, suitable for use in aerospace, defense, and other high-reliability applications.
-
To ensure proper soldering, follow the recommended soldering profile: 260°C for 10 seconds, with a peak temperature of 240°C. Use a solder with a melting point above 217°C.
-
The maximum surge current rating for the 1N4730ATR is 150 A for 1 ms.
-
Yes, the 1N4730ATR can be used in a parallel configuration, but ensure that each device has its own current-limiting resistor to prevent current imbalance.