Part Details for 1N4569A-1 by Microsemi Corporation
Results Overview of 1N4569A-1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4569A-1 Information
1N4569A-1 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4569A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4569A-1
|
Richardson RFPD | ZENER DIODE RoHS: Not Compliant Min Qty: 100 | 0 |
|
$60.0500 / $61.6500 | Buy Now |
Part Details for 1N4569A-1
1N4569A-1 CAD Models
1N4569A-1 Part Data Attributes
|
1N4569A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4569A-1
Microsemi Corporation
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.032 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N4569A-1
This table gives cross-reference parts and alternative options found for 1N4569A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4569A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4569A-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4569A-1 vs 1N4569A-1 |
JAN1N4569A-1 | Cobham PLC | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4569A-1 vs JAN1N4569A-1 |
JANTX1N4569A-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N4569A-1 vs JANTX1N4569A-1 |
JANTXV1N4569A | Compensated Devices Inc | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N4569A-1 vs JANTXV1N4569A |
1N4569AE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4569A-1 vs 1N4569AE3 |
JANS1N4569A | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, | 1N4569A-1 vs JANS1N4569A |
1N4569A | Cobham PLC | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4569A-1 vs 1N4569A |
JANS1N4569A-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4569A-1 vs JANS1N4569A-1 |
1N4569A-1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4569A-1 is -65°C to 175°C, although the datasheet only specifies the electrical characteristics at 25°C.
-
To ensure proper biasing, the 1N4569A-1 should be operated within the recommended voltage range (up to 100V) and current range (up to 10mA). Additionally, the diode should be biased in the reverse direction to achieve the desired voltage reference.
-
The typical response time of the 1N4569A-1 is around 1-2 microseconds, although this can vary depending on the specific application and operating conditions.
-
Yes, the 1N4569A-1 is a radiation-hardened device that meets the requirements of MIL-PRF-19500 and is suitable for use in high-reliability and aerospace applications.
-
To prevent ESD damage, it is recommended to handle the 1N4569A-1 with ESD-protective equipment and follow proper handling and storage procedures. Additionally, the device should be connected to a ground plane or other ESD protection circuitry to prevent damage.