Part Details for 1N4480US/TR by Microchip Technology Inc
Results Overview of 1N4480US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4480US/TR Information
1N4480US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4480US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7365
|
Newark | 43V 40 Ohms Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip 1N4480US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $10.0600 | Buy Now |
DISTI #
150-1N4480US/TRCT-ND
|
DigiKey | DIODE ZENER 43V 1.5W D5A Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$10.0601 / $11.8400 | Buy Now |
DISTI #
1N4480US/TR
|
Avnet Americas | 43V 40 OHMS VOLTAGE REGULATOR SQ SMT TR - Tape and Reel (Alt: 1N4480US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$8.8235 / $9.8588 | Buy Now |
DISTI #
579-1N4480US/TR
|
Mouser Electronics | Zener Diodes 43V 40 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$10.0600 | Order Now |
DISTI #
1N4480US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$9.1300 / $10.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6200 / $15.4800 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.4400 / $11.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6200 / $15.4800 | Buy Now |
Part Details for 1N4480US/TR
1N4480US/TR CAD Models
1N4480US/TR Part Data Attributes
|
1N4480US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4480US/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 950 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 34.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |