Part Details for 1N4468C by Microsemi Corporation
Results Overview of 1N4468C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4468C Information
1N4468C by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4468C
1N4468C CAD Models
1N4468C Part Data Attributes
|
1N4468C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4468C
Microsemi Corporation
Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 19 mA |
Alternate Parts for 1N4468C
This table gives cross-reference parts and alternative options found for 1N4468C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4468C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4468C | Microchip Technology Inc | $18.2356 | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | 1N4468C vs 1N4468C |
JAN1N4468C | Microchip Technology Inc | $20.9859 | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | 1N4468C vs JAN1N4468C |
JANTX1N4468C | Microchip Technology Inc | $21.1373 | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | 1N4468C vs JANTX1N4468C |
JANS1N4468C | Microchip Technology Inc | $213.3220 | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | 1N4468C vs JANS1N4468C |
JANTXV1N4468C | Microchip Technology Inc | $35.4692 | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | 1N4468C vs JANTXV1N4468C |
JAN1N4468C | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4468C vs JAN1N4468C |
1N4468CE3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4468C vs 1N4468CE3 |