Part Details for 1N4462 by Microchip Technology Inc
Results Overview of 1N4462 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4462 Information
1N4462 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1091
|
Newark | 7.5V 2.5 Ohms Voltage Regulator Tht A-Body Rohs Compliant: Yes |Microchip 1N4462 RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $7.6800 | Buy Now |
DISTI #
1N4462-ND
|
DigiKey | DIODE ZENER 7.5V 1.5W DO204AL Min Qty: 107 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6800 | Buy Now |
DISTI #
1N4462
|
Avnet Americas | Diode Zener Single 7.5V 5% 1.5W 2-Pin Case A - Bulk (Alt: 1N4462) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3580 / $8.0672 | Buy Now |
DISTI #
494-1N4462
|
Mouser Electronics | Zener Diodes 7.5V 2.5 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$7.6800 / $8.2700 | Order Now |
DISTI #
V36:1790_09124237
|
Arrow Electronics | Diode Zener Single 7.5V 5% 1500mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2340 | Americas - 3 |
|
$7.0600 / $7.4260 | Buy Now |
DISTI #
1N4462
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
267 Alternates Available |
|
$8.2700 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 7.5V 5% 1500mW 2-Pin DO-41 Bag RoHS: Compliant | 267 Factory Stock |
|
$8.0300 / $11.7100 | Buy Now |
DISTI #
81014023
|
Verical | Diode Zener Single 7.5V 5% 1500mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 3 |
|
$7.0600 / $7.4260 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.2100 / $8.6900 | Buy Now |
|
Master Electronics | Diode Zener Single 7.5V 5% 1500mW 2-Pin DO-41 Bag RoHS: Compliant | 267 Factory Stock |
|
$8.0300 / $11.7100 | Buy Now |
Part Details for 1N4462
1N4462 CAD Models
1N4462 Part Data Attributes
|
1N4462
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4462
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for 1N4462
This table gives cross-reference parts and alternative options found for 1N4462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4462 | Microchip Technology Inc | $11.7102 | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | 1N4462 vs CDLL4462 |
JANTX1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | 1N4462 vs JANTX1N4462 |
JANTXV1N4462 | Texas Instruments | Check for Price | 7.5V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | 1N4462 vs JANTXV1N4462 |
SP4462 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional | 1N4462 vs SP4462 |
1N4462TRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | 1N4462 vs 1N4462TRLEADFREE |
JANS1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | 1N4462 vs JANS1N4462 |
1N4462 | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N4462 vs 1N4462 |
JANTX1N4462 | Unitrode Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, | 1N4462 vs JANTX1N4462 |
1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | 1N4462 vs 1N4462 |
JAN1N4462 | Semtech Corporation | Check for Price | Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | 1N4462 vs JAN1N4462 |
1N4462 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4462 diode is -65°C to +175°C.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N4462 diode with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.
-
The maximum surge current rating for the 1N4462 diode is 30A for a 1ms pulse width.
-
Yes, the 1N4462 diode is suitable for use in switching power supply applications due to its fast switching speed and low reverse recovery time.
-
To ensure proper soldering, use a soldering iron with a temperature range of 200°C to 250°C, and apply a small amount of solder to the diode leads. Avoid overheating the diode or applying excessive force during soldering.