Part Details for 1N4447HO by ROHM Semiconductor
Results Overview of 1N4447HO by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4447HO Information
1N4447HO by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4447HO
1N4447HO CAD Models
1N4447HO Part Data Attributes
|
1N4447HO
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4447HO
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4447HO
This table gives cross-reference parts and alternative options found for 1N4447HO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4447HO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4448-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | 1N4447HO vs 1N4448-TP |
1N4448-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | 1N4447HO vs 1N4448-BP |
1N4148TR-RMCU | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | 1N4447HO vs 1N4148TR-RMCU |
1N4448T-72 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | 1N4447HO vs 1N4448T-72 |
1N4448TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | 1N4447HO vs 1N4448TR |
1N4449TR-RMCU | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | 1N4447HO vs 1N4449TR-RMCU |
1N4148 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4447HO vs 1N4148 |
1N4448HE | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4447HO vs 1N4448HE |
1N4149T-11Y | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | 1N4447HO vs 1N4149T-11Y |
1N4448HA | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4447HO vs 1N4448HA |