Part Details for 1N4249GP-E3/73 by Vishay Intertechnologies
Results Overview of 1N4249GP-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4249GP-E3/73 Information
1N4249GP-E3/73 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4249GP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4249GP-E3/73
|
Avnet Americas | 1A,1000V,STD,SUPERECT,NOT FOR NEW DESIGN - Ammo Pack (Alt: 1N4249GP-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4249GP-E3/73
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt Glass Passivated RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
Part Details for 1N4249GP-E3/73
1N4249GP-E3/73 CAD Models
1N4249GP-E3/73 Part Data Attributes
|
1N4249GP-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4249GP-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4249GP-E3/73
This table gives cross-reference parts and alternative options found for 1N4249GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4249 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, | 1N4249GP-E3/73 vs 1N4249 |
JANTXV1N4249 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249GP-E3/73 vs JANTXV1N4249 |
1N4249 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | 1N4249GP-E3/73 vs 1N4249 |
1N4249 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249GP-E3/73 vs 1N4249 |
1N4249E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249GP-E3/73 vs 1N4249E3 |
JANTXV1N4249 | Microchip Technology Inc | $7.9957 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | 1N4249GP-E3/73 vs JANTXV1N4249 |
1N4249GP-E3/73 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N4249GP-E3/73 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N4249GP-E3/73 is a high-speed switching diode with a fast recovery time of 4 ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable power dissipation for the 1N4249GP-E3/73 is 500 mW at a temperature of 25°C.
-
No, the 1N4249GP-E3/73 is not a radiation-hardened diode. It is not designed for use in high-radiation environments.
-
The equivalent series resistance (ESR) of the 1N4249GP-E3/73 is typically around 1.5 ohms.