Part Details for 1N4249E3 by Microsemi Corporation
Results Overview of 1N4249E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4249E3 Information
1N4249E3 by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4249E3
1N4249E3 CAD Models
1N4249E3 Part Data Attributes
|
1N4249E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4249E3
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4249E3
This table gives cross-reference parts and alternative options found for 1N4249E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4249 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, | 1N4249E3 vs 1N4249 |
JANTXV1N4249 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249E3 vs JANTXV1N4249 |
1N4249 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | 1N4249E3 vs 1N4249 |
1N4249 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249E3 vs 1N4249 |
JANTXV1N4249 | Microchip Technology Inc | $7.9957 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | 1N4249E3 vs JANTXV1N4249 |
JANTX1N4249 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249E3 vs JANTX1N4249 |