Part Details for 1N4249 by New Jersey Semiconductor Products Inc
Results Overview of 1N4249 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4249 Information
1N4249 by New Jersey Semiconductor Products Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4249
1N4249 CAD Models
1N4249 Part Data Attributes
|
1N4249
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4249
New Jersey Semiconductor Products Inc
Diode Switching 1KV 1A 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs |
Alternate Parts for 1N4249
This table gives cross-reference parts and alternative options found for 1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF107FL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | 1N4249 vs SMF107FL |
CD1408-FF11000 | Bourns Inc | $0.1972 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | 1N4249 vs CD1408-FF11000 |
H1MFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | 1N4249 vs H1MFF3 |
FFM107F-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | 1N4249 vs FFM107F-T |
FM4007L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | 1N4249 vs FM4007L |
HSK4007 | HSMC Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | 1N4249 vs HSK4007 |
SMF107FL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | 1N4249 vs SMF107FL-C |
1N4007W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | 1N4249 vs 1N4007W |
SMF107MH-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4249 vs SMF107MH-C |
RS1M | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | 1N4249 vs RS1M |