Part Details for 1N4249 by Allied Electronic & Semiconductor Technology Inc
Results Overview of 1N4249 by Allied Electronic & Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4249 Information
1N4249 by Allied Electronic & Semiconductor Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4249
1N4249 CAD Models
1N4249 Part Data Attributes
|
1N4249
Allied Electronic & Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4249
Allied Electronic & Semiconductor Technology Inc
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for 1N4249
This table gives cross-reference parts and alternative options found for 1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G1MSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1N4249 vs G1MSF4 |
USL1M | Diotec Semiconductor AG | $0.0568 | 1A, 1000V, SILICON, SIGNAL DIODE, | 1N4249 vs USL1M |
AU1FM-M3/H | Vishay Intertechnologies | $0.1092 | Rectifier Diode, | 1N4249 vs AU1FM-M3/H |
G1MSF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1N4249 vs G1MSF6 |
1N4948 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | 1N4249 vs 1N4948 |
G1MSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1N4249 vs G1MSF1 |
M7L | Diotec Semiconductor AG | $0.0113 | Rectifier Diode, | 1N4249 vs M7L |
FM4007-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | 1N4249 vs FM4007-MH-H |
AU1FM-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | 1N4249 vs AU1FM-M3/I |
FR107WS | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N4249 vs FR107WS |