Part Details for 1N4246 by Sensitron Semiconductors
Results Overview of 1N4246 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4246 Information
1N4246 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4246
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Axial - Bulk (Alt: 1N4246) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1667 | Buy Now |
Part Details for 1N4246
1N4246 CAD Models
1N4246 Part Data Attributes
|
1N4246
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4246
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS, 103, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1988-02-05 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4246
This table gives cross-reference parts and alternative options found for 1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1F4G_AY_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1N4246 vs 1F4G_AY_00001 |
1F4G_AX_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1N4246 vs 1F4G_AX_10001 |
1F4-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1N4246 vs 1F4-F |
1N5616 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N4246 vs 1N5616 |
1F4-E | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1N4246 vs 1F4-E |
1N5616 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, A PACKAGE-2 | 1N4246 vs 1N5616 |
1F4G_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1N4246 vs 1F4G_R2_10001 |
DSM1D4 | Renesas Electronics Corporation | Check for Price | 1A, 400V, SILICON, SIGNAL DIODE | 1N4246 vs DSM1D4 |
1N4246 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GPR-1A, 2 PIN | 1N4246 vs 1N4246 |
JANS1N5616 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | 1N4246 vs JANS1N5616 |