Part Details for 1N4246 by Codi Semiconductor Inc
Results Overview of 1N4246 by Codi Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4246 Information
1N4246 by Codi Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4246
1N4246 CAD Models
1N4246 Part Data Attributes
|
1N4246
Codi Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4246
Codi Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CODI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4246
This table gives cross-reference parts and alternative options found for 1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4944 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | 1N4246 vs 1N4944 |
RF101LAM4S | ROHM Semiconductor | Check for Price | Rectifier Diode, | 1N4246 vs RF101LAM4S |
ERL1G | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | 1N4246 vs ERL1G |
G1GSF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1N4246 vs G1GSF5 |
G1GSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1N4246 vs G1GSF2 |
FM4004-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1N4246 vs FM4004-MH-H |
SFA16 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | 1N4246 vs SFA16 |
G1GSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1N4246 vs G1GSF1 |
HFM104-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | 1N4246 vs HFM104-MH |
EGFM104-M-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | 1N4246 vs EGFM104-M-H |