Part Details for 1N4245US/TR by Microchip Technology Inc
Results Overview of 1N4245US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4245US/TR Information
1N4245US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4245US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7354
|
Newark | 200V 1A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip 1N4245US/TR RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $6.5100 | Buy Now |
DISTI #
150-1N4245US/TRCT-ND
|
DigiKey | UFR,FRR Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5101 / $7.0100 | Buy Now |
DISTI #
1N4245US/TR
|
Avnet Americas | UFR,FRR - Tape and Reel (Alt: 1N4245US/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.1473 / $6.5481 | Buy Now |
DISTI #
579-1N4245US/TR
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
DISTI #
1N4245US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$5.9100 / $7.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $9.7900 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.1100 / $7.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8600 / $9.7900 | Buy Now |