Part Details for 1N4245 by International Semiconductor Inc
Results Overview of 1N4245 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4245 Information
1N4245 by International Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4245
1N4245 CAD Models
1N4245 Part Data Attributes
|
1N4245
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4245
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-204 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4245
This table gives cross-reference parts and alternative options found for 1N4245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4935T50A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN | 1N4245 vs 1N4935T50A |
ER102S | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HEREMETIC SEALED, PLASTIC, A-405, 2 PIN | 1N4245 vs ER102S |
1N4942GH02-3 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | 1N4245 vs 1N4942GH02-3 |
UF1DA0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4245 vs UF1DA0G |
1N4003 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4245 vs 1N4003 |
UF1DB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4245 vs UF1DB0 |
SF14R0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | 1N4245 vs SF14R0G |
HER103SG | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, | 1N4245 vs HER103SG |
1SR124-200AVJ | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | 1N4245 vs 1SR124-200AVJ |
SF10DG-T | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4245 vs SF10DG-T |