Part Details for 1N4162B by American Power Devices Inc
Results Overview of 1N4162B by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4162B Information
1N4162B by American Power Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4162B
1N4162B CAD Models
1N4162B Part Data Attributes
|
1N4162B
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4162B
American Power Devices Inc
Zener Diode, 10V V(Z), 5%, 1W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N4162B
This table gives cross-reference parts and alternative options found for 1N4162B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4162B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZGFM1010B-M-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 1W | 1N4162B vs ZGFM1010B-M-H |
1N4740AHR1 | Taiwan Semiconductor | Check for Price | Zener Diode, | 1N4162B vs 1N4740AHR1 |
1N4740APBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | 1N4162B vs 1N4740APBFREE |
MX1N4740AP | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4162B vs MX1N4740AP |
ZGFM1010B-M | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 1W | 1N4162B vs ZGFM1010B-M |
MQ1N4740AGTR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4162B vs MQ1N4740AGTR |
1N4740AT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 9.5V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4162B vs 1N4740AT/R13 |
1N4740AA1 | Taiwan Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, | 1N4162B vs 1N4740AA1 |
MSP1N4740AGE3TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4162B vs MSP1N4740AGE3TR |
1N4740AP-AP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N4162B vs 1N4740AP-AP-HF |