Part Details for 1N4149 by Bkc Semiconductors Inc
Results Overview of 1N4149 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4149 Information
1N4149 by Bkc Semiconductors Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4149
1N4149 CAD Models
1N4149 Part Data Attributes
|
1N4149
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4149
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4149
This table gives cross-reference parts and alternative options found for 1N4149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4149.TR | Texas Instruments | Check for Price | 100V, SILICON, SIGNAL DIODE, DO-35 | 1N4149 vs 1N4149.TR |
1N4149 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35 | 1N4149 vs 1N4149 |
1N4149 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | 1N4149 vs 1N4149 |
1N4149 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | 1N4149 vs 1N4149 |
1N4149 | Texas Instruments | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon | 1N4149 vs 1N4149 |
1N4149.TR | National Semiconductor Corporation | Check for Price | DIODE 100 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | 1N4149 vs 1N4149.TR |
1N4149 | Toshiba America Electronic Components | Check for Price | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | 1N4149 vs 1N4149 |