Part Details for 1N4148WRPG by Taiwan Semiconductor
Results Overview of 1N4148WRPG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148WRPG Information
1N4148WRPG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4148WRPG
1N4148WRPG CAD Models
1N4148WRPG Part Data Attributes
|
1N4148WRPG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148WRPG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WRPG
This table gives cross-reference parts and alternative options found for 1N4148WRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4148UR-1 | Cobham Semiconductor Solutions | $2.2900 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4148WRPG vs JANTX1N4148UR-1 |
1N4148UR-1 | VPT Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | 1N4148WRPG vs 1N4148UR-1 |
JANTXV1N4148UR-1 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | 1N4148WRPG vs JANTXV1N4148UR-1 |
JANTXV1N4148UR-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, | 1N4148WRPG vs JANTXV1N4148UR-1 |
PMLL4148TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | 1N4148WRPG vs PMLL4148TRL |
1N4148WT | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4148WRPG vs 1N4148WT |
1N4148WT | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4148WRPG vs 1N4148WT |