Part Details for 1N4148UBCA/TR by Microchip Technology Inc
Results Overview of 1N4148UBCA/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148UBCA/TR Information
1N4148UBCA/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4148UBCA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7349
|
Newark | 75V 1A 200Ma 3 Pin Cer Signal Or Computer Diode Tr Rohs Compliant: Yes |Microchip 1N4148UBCA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7000 / $23.6100 | Buy Now |
DISTI #
150-1N4148UBCA/TRCT-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UB Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$23.6102 / $25.4200 | Buy Now |
DISTI #
1N4148UBCA/TR
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 3-Pin Case UB Waffle Pack - Tape and Reel (Alt: 1N4148UBCA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$21.4106 / $22.8634 | Buy Now |
DISTI #
579-1N4148UBCA/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 1A 200mA 3 Pin CER Signal or Computer Diode TR RoHS: Compliant | 0 |
|
$23.6100 | Order Now |
DISTI #
1N4148UBCA/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-11-29 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$21.4300 / $25.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5400 / $47.2200 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.1500 / $25.9400 | Buy Now |
|
Cytech Systems Limited | DIODE ARRAY GP 75V 200MA UB | 100 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5400 / $47.2200 | Buy Now |
Part Details for 1N4148UBCA/TR
1N4148UBCA/TR CAD Models
1N4148UBCA/TR Part Data Attributes
|
1N4148UBCA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UBCA/TR
Microchip Technology Inc
Rectifier Diode, 0.2A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2 A | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |