Part Details for 1N4148D2B by TT Electronics Resistors
Results Overview of 1N4148D2B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148D2B Information
1N4148D2B by TT Electronics Resistors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4148D2B
1N4148D2B CAD Models
1N4148D2B Part Data Attributes
|
1N4148D2B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N4148D2B
TT Electronics Resistors
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148D2B
This table gives cross-reference parts and alternative options found for 1N4148D2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148D2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148UR-1 | Microchip Technology Inc | $0.9242 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | 1N4148D2B vs 1N4148UR-1 |
1N4148D2B-JQRS.RAD | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N4148D2B vs 1N4148D2B-JQRS.RAD |
1N4148CSM-JQRS.GBDM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | 1N4148D2B vs 1N4148CSM-JQRS.GBDM |
BAS716-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4148D2B vs BAS716-TP-HF |
1N4148D2B-JQRS.LVT1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N4148D2B vs 1N4148D2B-JQRS.LVT1 |
1N4148D2A-JQRS.L1DM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N4148D2B vs 1N4148D2A-JQRS.L1DM |
1N4148D2A-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N4148D2B vs 1N4148D2A-JQRS.GRPB |
1N4148D2B-JQRS.DA | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N4148D2B vs 1N4148D2B-JQRS.DA |
BAS716-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4148D2B vs BAS716-TP |
1N4148D2B-JQRS.GCDE | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N4148D2B vs 1N4148D2B-JQRS.GCDE |