Part Details for 1N4148-TR (1N4148TR) by Vishay Optoelectronics
Results Overview of 1N4148-TR (1N4148TR) by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148-TR (1N4148TR) Information
1N4148-TR (1N4148TR) by Vishay Optoelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1N4148WS | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, 2 in 1, SOD-323 | |
1N4148WT | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, SOD-523 |
Price & Stock for 1N4148-TR (1N4148TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061726
|
RS | Diode, Rectifier, Standard, Vr 75V, If 300mA, Pkg DO-35,Vf 1000mV, Trr 8ns, Cj 4pF Min Qty: 50000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66290 |
|
$0.0140 / $0.0200 | Buy Now |