-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148-G by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1N4148WS | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, 2 in 1, SOD-323 | |
1N4148WT | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, SOD-523 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1313-1-ND
|
DigiKey | DIODE STANDARD 75V 150MA DO35 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18395 In Stock |
|
$0.0143 / $0.1500 | Buy Now |
DISTI #
V99:2348_14718548
|
Arrow Electronics | Diode Switching 100V 0.15A 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Date Code: 1846 | Americas - 2000 |
|
Buy Now | |
DISTI #
24162961
|
Verical | Diode Switching 100V 0.15A 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0548 / $0.0684 | Buy Now |
|
NAC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 64990 |
|
$0.0340 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N4148-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | 1N4148-G vs 1N4148-G |
The recommended storage temperature for 1N4148-G is -40°C to 100°C.
Yes, the 1N4148-G diode is suitable for high-frequency applications due to its low capacitance and fast switching time.
The maximum allowable power dissipation for 1N4148-G is 500 mW.
Yes, the 1N4148-G diode is suitable for use in switching power supplies due to its fast switching time and low voltage drop.
Yes, the 1N4148-G diode is RoHS (Restriction of Hazardous Substances) compliant.