Part Details for 1N4148-1JAN by Unitrode Corporation
Results Overview of 1N4148-1JAN by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148-1JAN Information
1N4148-1JAN by Unitrode Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1N4148WS | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, 2 in 1, SOD-323 | |
1N4148WT | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, SOD-523 |
Price & Stock for 1N4148-1JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 61 |
|
$1.2833 / $2.3332 | Buy Now |