Part Details for 1N4125-1 by VPT Components
Results Overview of 1N4125-1 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4125-1 Information
1N4125-1 by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4125-1
1N4125-1 CAD Models
1N4125-1 Part Data Attributes
|
1N4125-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N4125-1
VPT Components
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4125-1
This table gives cross-reference parts and alternative options found for 1N4125-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4125-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4125E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4125-1 vs 1N4125E3/TR |
JANTX1N4125 | Aeroflex Inc | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,47V V(Z),5%,DO-204AA | 1N4125-1 vs JANTX1N4125 |
1N4125 | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W | 1N4125-1 vs 1N4125 |
JANTX1N4125-1 | Microchip Technology Inc | Check for Price | Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4125-1 vs JANTX1N4125-1 |
JANTX1N4125-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4125-1 vs JANTX1N4125-1/TR |
JANS1N4125-1 | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4125-1 vs JANS1N4125-1 |
JANTXV1N4125 | Motorola Mobility LLC | Check for Price | 47V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | 1N4125-1 vs JANTXV1N4125 |
1N4125 | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4125-1 vs 1N4125 |
JAN1N4125 | MACOM | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4125-1 vs JAN1N4125 |
JANTXV1N4125-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4125-1 vs JANTXV1N4125-1/TR |