Part Details for 1N4114 by Motorola Semiconductor Products
Results Overview of 1N4114 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4114 Information
1N4114 by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1N4114 | 308 |
|
$4.1250 / $7.5000 | Buy Now |
Part Details for 1N4114
1N4114 CAD Models
1N4114 Part Data Attributes
|
1N4114
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4114
Motorola Semiconductor Products
Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4114
This table gives cross-reference parts and alternative options found for 1N4114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4114/TR | Microchip Technology Inc | $2.7217 | Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4114 vs 1N4114/TR |
JANTX1N4114 | Cobham PLC | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | 1N4114 vs JANTX1N4114 |
JANTX1N4114C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANTX1N4114C |
JAN1N4114 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JAN1N4114 |
JANTX1N4114 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANTX1N4114 |
1N4114-1TR | Microsemi Corporation | Check for Price | 20V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4114 vs 1N4114-1TR |
1N4114(DO35) | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N4114 vs 1N4114(DO35) |
JAN1N4114C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JAN1N4114C |
JANTX1N4114 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANTX1N4114 |
JANTX1N4114 | MACOM | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANTX1N4114 |