Part Details for 1N4114 by Microsemi Corporation
Results Overview of 1N4114 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4114 Information
1N4114 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1N4114 | 96 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for 1N4114
1N4114 CAD Models
1N4114 Part Data Attributes
|
1N4114
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4114
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4114
This table gives cross-reference parts and alternative options found for 1N4114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4114 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANTXV1N4114 |
1N4114 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, | 1N4114 vs 1N4114 |
JANS1N4114-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANS1N4114-1 |
1N4114TR | Microsemi Corporation | Check for Price | 20V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4114 vs 1N4114TR |
JANTXV1N4114 | Aeroflex Inc | Check for Price | 20V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | 1N4114 vs JANTXV1N4114 |
1N4114TRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 20V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | 1N4114 vs 1N4114TRLEADFREE |
1N4114-1 | Microchip Technology Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4114 vs 1N4114-1 |
1N4114 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4114 is -65°C to +175°C, although the datasheet only specifies the electrical characteristics at 25°C.
-
The 1N4114 is a sensitive device and requires proper ESD protection during handling and assembly. Use anti-static wrist straps, mats, and packaging to prevent damage.
-
While the 1N4114 is a fast-switching diode, its frequency response is limited. It's suitable for applications up to 100 kHz, but for higher frequencies, consider using a diode specifically designed for high-frequency operation.
-
The datasheet doesn't specify a surge current rating, but as a general rule, it's recommended to limit the surge current to 10-20 times the average current rating to prevent damage.
-
Yes, the 1N4114 can be used in switching power supplies, but ensure that the diode is properly snubbed to prevent voltage spikes and ringing. Also, consider the diode's reverse recovery time and softness factor in your design.