Part Details for 1N4114 by JGD Semiconductors Co Ltd
Results Overview of 1N4114 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4114 Information
1N4114 by JGD Semiconductors Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4114
1N4114 CAD Models
1N4114 Part Data Attributes
|
1N4114
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4114
JGD Semiconductors Co Ltd
Zener Diode, 20V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4114
This table gives cross-reference parts and alternative options found for 1N4114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4114 | International Semiconductor Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W | 1N4114 vs 1N4114 |
1N4114 | Transistor & Electronic Co | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W | 1N4114 vs 1N4114 |
1N4114 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 20V 5% 250mW 2-Pin DO-35 | 1N4114 vs 1N4114 |
1N4114 | Codi Semiconductor Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W | 1N4114 vs 1N4114 |
1N4114 | Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W | 1N4114 vs 1N4114 |