Part Details for 1N4114 by Bkc Semiconductors Inc
Results Overview of 1N4114 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4114 Information
1N4114 by Bkc Semiconductors Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4114
1N4114 CAD Models
1N4114 Part Data Attributes
|
1N4114
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4114
Bkc Semiconductors Inc
Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 15 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4114
This table gives cross-reference parts and alternative options found for 1N4114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4114 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANTXV1N4114 |
JANS1N4114-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4114 vs JANS1N4114-1 |
1N4114TR | Microsemi Corporation | Check for Price | 20V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4114 vs 1N4114TR |
JANTXV1N4114 | Aeroflex Inc | Check for Price | 20V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | 1N4114 vs JANTXV1N4114 |
1N4114TRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 20V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | 1N4114 vs 1N4114TRLEADFREE |
1N4114-1 | Microchip Technology Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4114 vs 1N4114-1 |
JANTX1N4114 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | 1N4114 vs JANTX1N4114 |