Part Details for 1N4103UR-1/TR by Microchip Technology Inc
Results Overview of 1N4103UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4103UR-1/TR Information
1N4103UR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4103UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7988
|
Newark | 9.1V 200 Ohms Roun-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N4103UR-1/TR RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4500 | Buy Now |
DISTI #
150-1N4103UR-1/TR-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO213AA Min Qty: 237 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
1N4103UR-1/TR
|
Avnet Americas | Zener Single 9.1V 500mW 2-Pin - Tape and Reel (Alt: 1N4103UR-1/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1244 / $3.3363 | Buy Now |
DISTI #
494-1N4103UR-1/TR
|
Mouser Electronics | Zener Diodes 9.1V 200 Ohms Roun-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
1N4103UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $5.2300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2300 / $3.9000 | Buy Now |
DISTI #
1N4103UR-1/TR
|
Avnet Silica | Zener Single 91V 500mW 2Pin (Alt: 1N4103UR-1/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6300 / $5.2300 | Buy Now |
Part Details for 1N4103UR-1/TR
1N4103UR-1/TR CAD Models
1N4103UR-1/TR Part Data Attributes
|
1N4103UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4103UR-1/TR
Microchip Technology Inc
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |