Part Details for 1N4007GP-E3/54 (1N4007GP-E3\\54) by Vishay Semiconductors
Results Overview of 1N4007GP-E3/54 (1N4007GP-E3\\54) by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007GP-E3/54 (1N4007GP-E3\\54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217346
|
RS | Diode, Rectifier, Standard, Vr 1000V, If 1A, Pkg DO-204AL (DO-41),Vf 1.1V, Trr 2us Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3460 / $0.4080 | RFQ |