Part Details for 1N4007 by Galaxy Microelectronics
Results Overview of 1N4007 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4007 Information
1N4007 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4007
1N4007 CAD Models
1N4007 Part Data Attributes
|
1N4007
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4007
Galaxy Microelectronics
Standard Recovery Rectifiers; VRRM MAX (V): 1000V; IAV MAX (A): 1A; VFM MAX (V): 1V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 1000V; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4007
This table gives cross-reference parts and alternative options found for 1N4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4007 | General Diode Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Tesla Elektronicke Soucastky | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Silicon Standard Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Sep Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Sussex Semiconductor Inc | Check for Price | Rectifier Diode | 1N4007 vs 1N4007 |
1N4007 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | 1N4007 vs 1N4007 |
1N4007 | Codi Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | 1N4007 vs 1N4007 |
1N4007 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Goldentech Discrete Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |