Part Details for 1N4007 by Allied Electronic & Semiconductor Technology Inc
Results Overview of 1N4007 by Allied Electronic & Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4007 Information
1N4007 by Allied Electronic & Semiconductor Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4007
1N4007 CAD Models
1N4007 Part Data Attributes
|
1N4007
Allied Electronic & Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4007
Allied Electronic & Semiconductor Technology Inc
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for 1N4007
This table gives cross-reference parts and alternative options found for 1N4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4007 | Continental Device India Ltd | $0.0403 | Rectifier Diode, | 1N4007 vs 1N4007 |
1N4007 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | PRO-AN Electronic Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Usha Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Galaxy Microelectronics | Check for Price | Standard Recovery Rectifiers; VRRM MAX (V): 1000V; IAV MAX (A): 1A; VFM MAX (V): 1V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 1000V; Package: DO-41 | 1N4007 vs 1N4007 |
1N4007 | Way-Tech Enterprise Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Sussex Semiconductor Inc | Check for Price | Rectifier Diode | 1N4007 vs 1N4007 |
1N4007 | Herrmann Kg | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |
1N4007 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode | 1N4007 vs 1N4007 |
1N4007 | Codi Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | 1N4007 vs 1N4007 |