Part Details for 1N4002GP by Littelfuse Inc
Results Overview of 1N4002GP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4002GP Information
1N4002GP by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4002GP
1N4002GP CAD Models
1N4002GP Part Data Attributes
|
1N4002GP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N4002GP
Littelfuse Inc
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4002GP
This table gives cross-reference parts and alternative options found for 1N4002GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1BF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N4002GP vs ES1BF-T |
HS1BLR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | 1N4002GP vs HS1BLR2G |
FM4934L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N4002GP vs FM4934L-T |
ERT1BAFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMAF-C, 2 PIN | 1N4002GP vs ERT1BAFC_R1_00001 |
S1ALMQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | 1N4002GP vs S1ALMQG |
HER102G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | 1N4002GP vs HER102G |
ES1BWG_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA(W), 2 PIN | 1N4002GP vs ES1BWG_R2_00001 |
S1BLMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | 1N4002GP vs S1BLMT |
G1BFSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 1N4002GP vs G1BFSF2 |
SK110B | Viking Tech Corp | Check for Price | Rectifier Diode | 1N4002GP vs SK110B |