Part Details for 1N3893R by Semicon Components Inc
Results Overview of 1N3893R by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3893R Information
1N3893R by Semicon Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N3893R
1N3893R CAD Models
1N3893R Part Data Attributes
|
1N3893R
Semicon Components Inc
Buy Now
|
Compare Parts:
1N3893R
Semicon Components Inc
Rectifier Diode, 1 Element, 12A, 400V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N3893R
This table gives cross-reference parts and alternative options found for 1N3893R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3893R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N3893R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN | 1N3893R vs JANTXV1N3893R |
1N3893R | STMicroelectronics | Check for Price | 12A, 400V, SILICON, RECTIFIER DIODE | 1N3893R vs 1N3893R |
JAN1N3893R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN | 1N3893R vs JAN1N3893R |
1N3893R | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, 12A, 400V V(RRM) | 1N3893R vs 1N3893R |