Part Details for 1N3511D by American Power Devices Inc
Results Overview of 1N3511D by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3511D Information
1N3511D by American Power Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N3511D
1N3511D CAD Models
1N3511D Part Data Attributes
|
1N3511D
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N3511D
American Power Devices Inc
Zener Diode, 5.1V V(Z), 1%, 0.4W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N3511D
This table gives cross-reference parts and alternative options found for 1N3511D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3511D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N751D-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.4W, Unidirectional, | 1N3511D vs JANTXV1N751D-1 |
1N751D | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, | 1N3511D vs 1N751D |
JANTX1N751DUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.4W, Unidirectional, | 1N3511D vs JANTX1N751DUR-1 |
JANTX1N751D-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.4W, Unidirectional, | 1N3511D vs JANTX1N751D-1 |
JAN1N751D-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.4W, Unidirectional, | 1N3511D vs JAN1N751D-1 |
JAN1N751DUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.4W, Unidirectional, | 1N3511D vs JAN1N751DUR-1 |
1N751D | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 5.1V 1% 500mW 2-Pin DO-35 | 1N3511D vs 1N751D |