Part Details for 1N3157 by Digitron Semiconductors
Results Overview of 1N3157 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3157 Information
1N3157 by Digitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N3157
1N3157 CAD Models
1N3157 Part Data Attributes
|
1N3157
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3157
Digitron Semiconductors
Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8; Max TMS Bridge Input Voltage: 8.4; Max DC Reverse Voltage: 8.8; Capacitance: 0.001; Package: DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.4 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.08 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |
Alternate Parts for 1N3157
This table gives cross-reference parts and alternative options found for 1N3157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3155A | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8; Max TMS Bridge Input Voltage: 8.4; Max DC Reverse Voltage: 8.8; Capacitance: 0.005; Package: DO-35 | 1N3157 vs 1N3155A |
1N3155 | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8; Max TMS Bridge Input Voltage: 8.4; Max DC Reverse Voltage: 8.8; Capacitance: 0.005; Package: DO-35 | 1N3157 vs 1N3155 |
1N3156A | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8; Max TMS Bridge Input Voltage: 8.4; Max DC Reverse Voltage: 8.8; Capacitance: 0.002; Package: DO-35 | 1N3157 vs 1N3156A |
1N3157-PBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N3157 vs 1N3157-PBF |
1N3154HR | Digitron Semiconductors | Check for Price | Zener Diode | 1N3157 vs 1N3154HR |
1N3157A-PBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N3157 vs 1N3157A-PBF |