Part Details for 1N3020B by Motorola Semiconductor Products
Results Overview of 1N3020B by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3020B Information
1N3020B by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N3020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),5%,DO-41 | 10 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),5%,DO-41 | 4 |
|
$14.5316 / $15.5696 | Buy Now |
Part Details for 1N3020B
1N3020B CAD Models
1N3020B Part Data Attributes
|
1N3020B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N3020B
Motorola Semiconductor Products
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N3020B
This table gives cross-reference parts and alternative options found for 1N3020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3020BB3 | STMicroelectronics | Check for Price | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | 1N3020B vs 1N3020BB3 |
1N3020B | STMicroelectronics | Check for Price | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | 1N3020B vs 1N3020B |
JANTX1N3020BTR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N3020B vs JANTX1N3020BTR |
1N3020B | Vishay Semiconductors | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, METAL PACKAGE-2 | 1N3020B vs 1N3020B |
JANTX1N3020B | Motorola Semiconductor Products | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | 1N3020B vs JANTX1N3020B |
JAN1N3020B | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N3020B vs JAN1N3020B |
1N3020BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N3020B vs 1N3020BE3TR |