Part Details for 1N2982RB by Semicon Components Inc
Results Overview of 1N2982RB by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N2982RB Information
1N2982RB by Semicon Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N2982RB
1N2982RB CAD Models
1N2982RB Part Data Attributes
|
1N2982RB
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N2982RB
Semicon Components Inc
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 18 V | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for 1N2982RB
This table gives cross-reference parts and alternative options found for 1N2982RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2982RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2982RB | Solid State Devices Inc (SSDI) | $1.4341 | Zener Diode, | 1N2982RB vs 1N2982RB |