Part Details for 1N2982RB by Microsemi Corporation
Results Overview of 1N2982RB by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N2982RB Information
1N2982RB by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N2982RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$11.8324 / $14.3908 | Buy Now |
Part Details for 1N2982RB
1N2982RB CAD Models
1N2982RB Part Data Attributes
|
1N2982RB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2982RB
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 140 mA |
Alternate Parts for 1N2982RB
This table gives cross-reference parts and alternative options found for 1N2982RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2982RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N2982RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2982RB vs JANTX1N2982RB |
JAN1N2982RB | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2982RB vs JAN1N2982RB |
1N2982BR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN | 1N2982RB vs 1N2982BR |
JANTX1N2982RB | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2982RB vs JANTX1N2982RB |
JANTXV1N2982RB | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2982RB vs JANTXV1N2982RB |
1N2982RB | Microchip Technology Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2982RB vs 1N2982RB |
JANTXV1N2982RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2982RB vs JANTXV1N2982RB |
JAN1N2982RB | Microchip Technology Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N2982RB vs JAN1N2982RB |
JANTX1N2982RB | Motorola Mobility LLC | Check for Price | 18V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2982RB vs JANTX1N2982RB |