Part Details for 1N2974RB by Microchip Technology Inc
Results Overview of 1N2974RB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N2974RB Information
1N2974RB by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N2974RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9329
|
Newark | 10V 250Ma 3 Ohms Reverse Voltage Regulator Stud-Mount Do-4 Rohs Compliant: Yes |Microchip 1N2974RB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6000 / $34.9400 | Buy Now |
DISTI #
1N2974RB-ND
|
DigiKey | DIODE ZENER 10V 10W DO213AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9402 | Buy Now |
DISTI #
1N2974RB
|
Avnet Americas | Diode Zener Single 10V ?5% 10W DO-213AA - Bulk (Alt: 1N2974RB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4688 / $33.6000 | Buy Now |
DISTI #
494-1N2974RB
|
Mouser Electronics | Zener Diodes 10V 250mA 3 Ohms Reverse Voltage Regulator Stud-Mount RoHS: Not Compliant | 0 |
|
$34.9400 | Order Now |
DISTI #
1N2974RB
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$37.6300 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 10V ±5% 10W DO-213AA RoHS: Compliant | 0 |
|
$33.3700 / $91.3900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tray | 0 |
|
$32.7800 / $38.4000 | Buy Now |
|
Master Electronics | Diode Zener Single 10V ±5% 10W DO-213AA RoHS: Compliant | 0 |
|
$33.3700 / $91.3900 | Buy Now |
Part Details for 1N2974RB
1N2974RB CAD Models
1N2974RB Part Data Attributes
|
1N2974RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2974RB
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 250 mA |
Alternate Parts for 1N2974RB
This table gives cross-reference parts and alternative options found for 1N2974RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2974RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N2974RB | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2974RB vs JANTX1N2974RB |
JANTX1N2974RB | Motorola Mobility LLC | Check for Price | 10V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2974RB vs JANTX1N2974RB |
JANTX1N2974RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N2974RB vs JANTX1N2974RB |
JANTXV1N2974RB | Motorola Mobility LLC | Check for Price | 10V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2974RB vs JANTXV1N2974RB |
JAN1N2974RB | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2974RB vs JAN1N2974RB |
1N2974RBE3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | 1N2974RB vs 1N2974RBE3 |
1N2974BR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN | 1N2974RB vs 1N2974BR |
JAN1N2974RB | Motorola Mobility LLC | Check for Price | 10 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | 1N2974RB vs JAN1N2974RB |
JANTXV1N2974RB | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N2974RB vs JANTXV1N2974RB |