Part Details for 1N2130RA by Microchip Technology Inc
Results Overview of 1N2130RA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N2130RA Information
1N2130RA by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N2130RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9910
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip 1N2130RA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1100 / $64.5800 | Buy Now |
DISTI #
150-1N2130RA-ND
|
DigiKey | DIODE STANDARD REV 150V 70A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5800 | Buy Now |
DISTI #
1N2130RA
|
Avnet Americas | Diode Module Power Rectifier Single 150V 70A 2-Pin DO-203AB - Bulk (Alt: 1N2130RA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2109 / $62.1933 | Buy Now |
DISTI #
579-1N2130RA
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$69.5600 | Order Now |
DISTI #
1N2130RA
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 COO: United States of America Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$69.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.6700 / $168.9100 | Buy Now |
|
NAC | Std Rectifier, DO-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$60.5900 / $70.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.6700 / $168.9100 | Buy Now |