Part Details for 1N1204 by Microchip Technology Inc
Results Overview of 1N1204 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N1204 Information
1N1204 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9246
|
Newark | 400V 12A Std Rectifier Do-4 Rohs Compliant: Yes |Microchip 1N1204 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $30.0800 | Buy Now |
DISTI #
1N1204-ND
|
DigiKey | DIODE STANDARD 400V 12A DO4 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0801 | Buy Now |
DISTI #
1N1204
|
Avnet Americas | Diode Power Rectifier 400V 12A 2-Pin DO-203AA Tray - Bulk (Alt: 1N1204) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0451 / $28.9685 | Buy Now |
DISTI #
494-1N1204
|
Mouser Electronics | Rectifiers 400V 12A Std Rectifier RoHS: Not Compliant | 0 |
|
$30.0800 / $32.4000 | Order Now |
DISTI #
1N1204
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7200 / $60.1600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 0 |
|
$28.2200 / $33.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.7200 / $60.1600 | Buy Now |
Part Details for 1N1204
1N1204 CAD Models
1N1204 Part Data Attributes
|
1N1204
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N1204
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS METAL, DO203AA(DO4), 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1204
This table gives cross-reference parts and alternative options found for 1N1204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S20440 | Microchip Technology Inc | $34.4566 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA | 1N1204 vs S20440 |
1N1204B | Microchip Technology Inc | $35.7592 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA | 1N1204 vs 1N1204B |
1N1204B | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, | 1N1204 vs 1N1204B |
1N1204B | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, | 1N1204 vs 1N1204B |
1N1204B | Motorola Mobility LLC | Check for Price | 12 A, 400 V, SILICON, RECTIFIER DIODE, DO-203AA | 1N1204 vs 1N1204B |
1N1204AHR | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N1204 vs 1N1204AHR |
1N1204A-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N1204 vs 1N1204A-PBF |