Part Details for 1N1184AR by Microchip Technology Inc
Results Overview of 1N1184AR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N1184AR Information
1N1184AR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N1184AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0007
|
Newark | 100V 40A Reverse Std Rectifier Stud-Mount Do-5 Rohs Compliant: Yes |Microchip 1N1184AR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1000 / $64.5800 | Buy Now |
DISTI #
1N1184ARMS-ND
|
DigiKey | DIODE STD REV 100V 40A DO203AB Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5800 | Buy Now |
DISTI #
1N1184AR
|
Avnet Americas | Diode Switching 100V 40A 2-Pin DO-5 - Bulk (Alt: 1N1184AR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2109 / $62.1933 | Buy Now |
DISTI #
494-1N1184AR
|
Mouser Electronics | Rectifiers 100V 40A Reverse Std Rectifier Stud-Mount RoHS: Not Compliant | 0 |
|
$69.5500 | Order Now |
DISTI #
1N1184AR
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$69.5500 | Buy Now |
|
Onlinecomponents.com | Non-Compliant Stud 2 1.19 V Production (Last Updated: 1 month ago) Single 200 °C -65 °C RoHS: Compliant | 0 |
|
$61.6700 / $168.9100 | Buy Now |
|
Master Electronics | Non-Compliant Stud 2 1.19 V Production (Last Updated: 1 month ago) Single 200 °C -65 °C RoHS: Compliant | 0 |
|
$61.6700 / $168.9100 | Buy Now |
Part Details for 1N1184AR
1N1184AR CAD Models
1N1184AR Part Data Attributes
|
1N1184AR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N1184AR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.19 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |