Part Details for 1N1184A by Boca Semiconductor Inc
Results Overview of 1N1184A by Boca Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N1184A Information
1N1184A by Boca Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N1184A
1N1184A CAD Models
1N1184A Part Data Attributes
|
1N1184A
Boca Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N1184A
Boca Semiconductor Inc
Rectifier Diode, 1 Element, 40A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOCA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N1184A
This table gives cross-reference parts and alternative options found for 1N1184A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1184A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N1184A | Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 40A, 100V V(RRM) | 1N1184A vs 1N1184A |
1N1184A | Transistor & Electronic Co | Check for Price | Rectifier Diode, 1 Element, 40A, 100V V(RRM) | 1N1184A vs 1N1184A |
1N1184A | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 40A, 100V V(RRM), | 1N1184A vs 1N1184A |