Part Details for 1MT1-3 by Honeywell Sensing and Control
Results Overview of 1MT1-3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1MT1-3 Information
1MT1-3 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1MT1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418443
|
Farnell | TOGGLE SWITCH RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$48.8918 / $51.7061 | Buy Now |
DISTI #
2848259
|
Farnell | TOGGLE SWITCH, SPDT, 5A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$21.3595 / $23.6428 | Buy Now |
DISTI #
480-7022-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$18.4100 | Buy Now |
DISTI #
87468251
|
Verical | Switch Toggle ON ON SPDT Round Lever Solder 5A 28VDC Panel Mount with Threads Min Qty: 5 Package Multiple: 1 Date Code: 2227 | Americas - 24 |
|
$36.0411 / $38.5915 | Buy Now |
DISTI #
1MT1-3
|
IBS Electronics | SWITCH TOGGLE ON ON SPDT ROUND LEVER SOLDER 5A 28VDC PANEL MOUNT WITH THREADS Min Qty: 5 Package Multiple: 1 | 24 |
|
$27.8000 / $28.9500 | Buy Now |
Part Details for 1MT1-3
1MT1-3 CAD Models
1MT1-3 Part Data Attributes
|
1MT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1MT1-3
Honeywell Sensing and Control
Toggle Switch
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |
1MT1-3 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 1MT1-3 is with the sensor axis vertical and the connector down. This orientation helps to prevent moisture from entering the sensor.
-
The 1MT1-3 sensor should be cleaned with a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using liquids, chemicals, or abrasive materials that may damage the sensor.
-
The 1MT1-3 can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz. Exceeding this limit may affect the sensor's accuracy and reliability.
-
The 1MT1-3 is rated for operation up to 85°C (185°F). Exposure to temperatures above this limit may affect the sensor's accuracy, reliability, and lifespan.
-
The 1MT1-3 is factory-calibrated and does not require additional calibration. However, if you need to perform a system-level calibration, consult the datasheet and application notes for guidance.