Part Details for 1LS59 by Honeywell Sensing and Control / Clarostat
Results Overview of 1LS59 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1LS59 Information
1LS59 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1LS59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A, 120VAC - Side Rotary, Adjustable Roller Actuator - 19gfm Operating - Screw Terminal - Chassis Mount. RoHS: Compliant |
32 In Stock |
|
$382.4200 / $399.8100 | Buy Now |
Part Details for 1LS59
1LS59 CAD Models
1LS59 Part Data Attributes
|
1LS59
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
1LS59
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |