Part Details for 1KSMB6.8CA by Littelfuse Inc
Results Overview of 1KSMB6.8CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1KSMB6.8CA Information
1KSMB6.8CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1KSMB6.8CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8049
|
Newark | Tvs Diode, 1Kw, 5.8V, Bidir, Do-214Aa, Product Range:1Ksmb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:10.5V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1KSMB6.8CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1689 |
|
$0.3050 / $0.5680 | Buy Now |
DISTI #
01P9638
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB6.8CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now |
DISTI #
1KSMB6.8CACT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
14765 In Stock |
|
$0.2095 / $0.5100 | Buy Now |
DISTI #
576-1KSMB6.8CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.8V 1KW 5% BiDirectional RoHS: Compliant | 3751 |
|
$0.2090 / $0.4800 | Buy Now |
DISTI #
V72:2272_06417179
|
Arrow Electronics | Diode TVS Single Bi-Dir 5.8V 1KW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2439 Container: Cut Strips | Americas - 5992 |
|
$0.2114 / $0.4024 | Buy Now |
DISTI #
V79:2366_25094771
|
Arrow Electronics | Diode TVS Single Bi-Dir 5.8V 1KW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2133 | Americas - 4 |
|
$0.1787 | Buy Now |
DISTI #
75572766
|
RS | TVS Diode 1K SMB Suf MT TR Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4510 | RFQ |
DISTI #
85916269
|
Verical | Diode TVS Single Bi-Dir 5.8V 1KW 2-Pin SMB T/R Min Qty: 28 Package Multiple: 1 Date Code: 2439 | Americas - 5992 |
|
$0.2114 / $0.3555 | Buy Now |
DISTI #
1KSMB6.8CA
|
TTI | ESD Protection Diodes / TVS Diodes 6.8V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2080 | Buy Now |
DISTI #
1KSMB6.8CA-LF
|
TME | Diode: TVS, 1kW, 6.8V, 95.2A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 | 0 |
|
$0.2810 / $0.8040 | RFQ |
Part Details for 1KSMB6.8CA
1KSMB6.8CA CAD Models
1KSMB6.8CA Part Data Attributes
|
1KSMB6.8CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB6.8CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1KSMB6.8CA
This table gives cross-reference parts and alternative options found for 1KSMB6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1KSMB6.8C | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1000W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 1KSMB6.8CA vs 1KSMB6.8C |
1KSMB6.8CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1KSMB6.8CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
-
The 1KSMB6.8CA has an operating temperature range of -65°C to 150°C, but the maximum operating temperature range for reliable operation is -40°C to 125°C.
-
Yes, the 1KSMB6.8CA is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high surge capability and low leakage current.
-
The 1KSMB6.8CA is designed to respond quickly to ESD and other transient events, with a response time of <1ns. It can also withstand multiple ESD strikes without degradation.